400110 | HELU
Speaker cable, 2-wire, 2.5 mm², unshielded, PUR, black, 400110
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.6180 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
100 mtr.
2.6180 €
500 mtr.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker cable, 400110, HELUKABEL
The 400110 speaker cable is the robust solution for medium and high mechanical stresses, as robust, abrasion-resistant and cut resistant. Also suitable for outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Outer diameter | 7.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Material | PUR | |
| Shielding | unshielded | |
| Temperature range (unmoved) | -25 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |