400092 | HELU
Speaker cable, 4-wire, 2.5 mm², unshielded, PVC, black, 400092
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.6295 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
362.95 € *
Price list
Quantity
Price per unit*
100 mtr.
3.6295 €
500 mtr.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker cable, 400092, HELUKABEL
The 400092 speaker cable impresses with its extremely high flexibility, 0,15 stranded wire and a very soft PVC outer sheath makes this possible. This cable is particularly used in mobile applications on stages, in studios or in the conference industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 4 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Outer diameter | 8.8 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Material | PVC | |
| Shielding | unshielded | |
| Temperature range (unmoved) | -10 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |