400080 | HELU
Microphone line, 2-wire, 0.5 mm², shielded, PVC, black, 400080
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.5589 € *
Standard delivery time from the manufacturer is: 6 Weeks
Microphone cable, 400080, HELUKABEL
The 2-wire helusound microphone cable with copper braid shield is suitable for use in the professional stage and studio operations, as well as for fixed installation. The line is characterized by its highly flexible PVC jacket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Outer diameter | 6.7 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Material | PVC | |
| Shielding | shielded | |
| Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |