400041 | HELU
Microphone line, 4-wire, 0.22 mm², shielded, PVC, black, 400041
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.023 € *
Standard delivery time from the manufacturer is: 6 Weeks
Microphone cable, 400041, HELUKABEL
The 4-core helusound microphone cable is stranded in star quads and suitable for special application due to its earth conductor and braided shielding. It is e.g. used as a stereo cable in the area of professional studio and microphone technique.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.22 mm² | |
| Colour | black | |
| Outer diameter | 6.1 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Material | PVC | |
| Shielding | shielded | |
| Temperature range (unmoved) | -25 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |