806483 | HELU
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 2 m, PUR, green, 806483
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8920 € *
Available in 5 Days: 30 pcs. - if ordered today
Sensor actuator cable, 806483, HELUKABEL
Jumper cable for the connection between IP67 protected ethernet applications according ISO/IEC 11801 with M12 plugs. Usable for permanent flexible applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |