45153 | HELU
Flat ribbon cable in round form, 16 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 45153
NCNR (non cancelable / non returnable)
Ribbon cable, 45153, HELUKABEL
The 45153 is a flat ribbon cable, due to its roundshape offers considerable advantages compared with other flat ribbon cables during the installation and assembly. This roundshaped cable bids enormous profits by using the quick and economical possibilities under continuance with the efficient connection in IDC-technique. All conductors can be contacted at one working procedure without stripping the insulation. The accurate to size pitch-image of the ribbon cable is obtained due to an adapted backshaping before the plug installation.
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable in round form | |
| Number of cores | 16 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Colour | gray | |
| Outer diameter | 7.4 mm | |
| Width | 20.3 mm | |
| Halogen free | No | |
| Shielding | shielded | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV | |
| Temperature range (unmoved) | -20 °C to 80 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |