96334 | HELU
Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.5 mm², copper, tin-plated, red, 96334
Order No.: 93F9130
EAN: 4060892416422
MPN:
96334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1547 €
500 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 96334, HELUKABEL
Flat plug sleeve with widened shaft, allows easy and safe insertion of conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | copper, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |