99610 | HELU
Corrugated hose, inside Ø 6.8 mm, outside Ø 10 mm, PA, gray, 99610
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.9639 € *
Standard delivery time from the manufacturer is: 6 Weeks
Corrugated tube, 99610, HELUKABEL
The 99610 is a cable protection tube for weak to medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Phosphor-free
- UV resistant
- Fine profile
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Control cabinet construction
- Installation technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6.8 mm | |
| Outer diameter | 10 mm | |
| Nominal width | 7.5 mm | |
| Material | PA | |
| Colour | gray | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |