97014 | HELU
Protective hose, inside Ø 8 mm, outside Ø 10 mm, steel, galvanized, metal, 97014
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.2832 € *
Available in 5 Days: 250 mtr. - if ordered today
Protective metal tubing, 97014, HELUKABEL
The 97014 protective metal tubing features high tensile and torsional strength.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 8 mm | |
| Outer diameter | 10 mm | |
| Material | steel, galvanized | |
| Colour | metal | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |