96732 | HELU
Corrugated hose, inside Ø 31 mm, outside Ø 41.4 mm, BR 205 mm, PP, black, 96732
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.7068 € *
Available in 5 Days: 750 mtr. - if ordered today
Total Price:
467.67 € *
Price list
Quantity
Price per unit*
25 mtr.
18.7068 €
50 mtr.
17.4573 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated tube, 96732, HELUKABEL
The 96732 corrugated tube has a high mechanical strength and it offers a simple installation of pre-fabricated lines. The dividable and reclosable cable protection tube for subsequent mechanical protection of the cables.
Features
- Halogen-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
- Trouble-free retrofitting
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 31 mm | |
| Outer diameter | 41.4 mm | |
| Nominal width | 37 mm | |
| Bending radius | 205 mm | |
| Material | PP | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |