96718 | HELU
Protective hose, inside Ø 21 mm, outside Ø 26.4 mm, steel, galvanized, black, 96718
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.2328 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protection tube, 96718, HELUKABEL
The 96718 protection tube is suitable for universal applications. Due to the complex construction method, the plastic sheath and internal tube flush together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 21 mm | |
| Outer diameter | 26.4 mm | |
| Material | steel, galvanized | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |