94999 | HELU
Protective hose, inside Ø 35.1 mm, outside Ø 41.8 mm, steel, galvanized, black, 94999
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
36.7353 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protection tube, 94999, HELUKABEL
The 94999 lead-free protection tube is flexible at low temperatures. This product features low smoke development and ow toxicity in case of fire. Due to the complex construction method, the plastic sheath and internal tube flush together.
Applications
- Railway technology
- Tunnels
- Vehicle construction and shipbuilding
- Public buildings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 35.1 mm | |
| Outer diameter | 41.8 mm | |
| Material | steel, galvanized | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |