94925 | HELU
Protective hose with metal braid, inside Ø 22 mm, outside Ø 27 mm, steel, galvanized, silver, 94925
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
20.0753 € *
Standard delivery time from the manufacturer is: 6 Weeks
Metal tube, 94925, HELUKABEL
Spiral wound metallic tube with high tensile and transverse pressure load rating. This product is highly flexible.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
- Vehicle construction and shipbuilding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 22 mm | |
| Outer diameter | 27 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |