94917 | HELU
Protective hose, inside Ø 16 mm, outside Ø 21.1 mm, steel, galvanized, gray, 94917
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.9484 € *
Available in 5 Days: 110 mtr. - if ordered today
Protection tube, 94917, HELUKABEL
The 94917 protection tube is suitable for universal applications. Due to the complex construction method, the plastic sheath and internal tube flush together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16 mm | |
| Outer diameter | 21.1 mm | |
| Material | steel, galvanized | |
| Colour | gray | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |