94872 | HELU
Protective hose, inside Ø 13 mm, outside Ø 17 mm, PUR, blue, 94872
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.3046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protection tube, 94872, HELUKABEL
The 94872 is an extremely flexible, expandable and compressible protection tube. This tube is resistant to oil, petrol, microbes, weather-resistant.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 13 mm | |
| Outer diameter | 17 mm | |
| Material | PUR | |
| Colour | blue | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |