93786 | HELU
Corrugated hose, inside Ø 21.7 mm, outside Ø 28.2 mm, PE, black, 93786
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.0464 € *
Standard delivery time from the manufacturer is: 6 Weeks
Corrugated tube, 93786, HELUKABEL
The 93786 is a cable protection tube for weak stress applications. This product is halogen-free and resistant to bases.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 21.7 mm | |
| Outer diameter | 28.2 mm | |
| Nominal width | 21 mm | |
| Material | PE | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |