92675 | HELU
Corrugated hose, inside Ø 6.7 mm, outside Ø 10 mm, PA, gray, 92675
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.0353 € *
Available in 5 Days: 1,500 mtr. - if ordered today
Corrugated tube, 92675, HELUKABEL
The 92675 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
- Fine profile
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6.7 mm | |
| Outer diameter | 10 mm | |
| Nominal width | 7.5 mm | |
| Material | PA | |
| Colour | gray | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |