920388 | HELU
Corrugated hose, inside Ø 22.9 mm, outside Ø 28.5 mm, PA, gray, 920388
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.4018 € *
Available in 5 Days: 150 mtr. - if ordered today
Corrugated tube, 920388, HELUKABEL
The 920388 is a cable protection tube for heavy-duty mechanical applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 22.9 mm | |
| Outer diameter | 28.5 mm | |
| Nominal width | 23 mm | |
| Material | PA | |
| Colour | gray | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |