920383 | HELU
Corrugated hose, inside Ø 91 mm, outside Ø 106 mm, BR 210 mm, PUR, black, 920383
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
41.0669 € *
Available in 5 Days: 20 mtr. - if ordered today
Corrugated tube, 920383, HELUKABEL
The 920383 is a cable protection tube for maximum duty robot applications with high abrasion resistance and lowest reset quality. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Robotics
- Handling systems
- Vehicle construction and shipbuilding
- Drag chains
- Oversize corrugated tubes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 91 mm | |
| Outer diameter | 106 mm | |
| Nominal width | 95 mm | |
| Bending radius | 210 mm | |
| Material | PUR | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |