91275 | HELU
Protective hose, inside Ø 22 mm, outside Ø 27 mm, PVC, gray, 91275
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.8536 € *
Available in 5 Days: 10 mtr. - if ordered today
Protection tube, 91275, HELUKABEL
Cable protection tube type S with integrated spring steel wire. This product is extremely flexible, expandable and compressible.
Features
- Silicone-free
- Cadmium-free
- Largely resistant to: oil, acids
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 22 mm | |
| Outer diameter | 27 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |