91261 | HELU
Protective hose, inside Ø 21 mm, outside Ø 29.5 mm, PVC, orange, 91261
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
35.5572 € *
Standard delivery time from the manufacturer is: 6 Weeks
Plastic tube, 91261, HELUKABEL
Extremely abrasion-resistant plastic tube for heavy-duty applications. This product is resistant to oil, greases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 21 mm | |
| Outer diameter | 29.5 mm | |
| Material | PVC | |
| Colour | orange | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |