91232 | HELU
Protective hose, inside Ø 16 mm, outside Ø 21.1 mm, steel, galvanized, gray, 91232
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.9484 € *
Available in 5 Days: 180 mtr. - if ordered today
Protection tube, 91232, HELUKABEL
The 91232 protection tube is suitable for universal applications. Due to the complex construction method, the plastic sheath and internal tube flush together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16 mm | |
| Outer diameter | 21.1 mm | |
| Material | steel, galvanized | |
| Colour | gray | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |