91225 | HELU
Protective hose, inside Ø 29 mm, outside Ø 36 mm, PVC, gray, 91225
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.0309 € *
Available in 5 Days: 250 mtr. - if ordered today
Protection tube, 91225, HELUKABEL
The 91225 is a cable protection tube type S with integrated spring steel wire.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 29 mm | |
| Outer diameter | 36 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |