905806 | HELU
Corrugated hose, inside Ø 17 mm, outside Ø 21 mm, stainless steel, gray, 905806
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
20.468 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protection tube, 905806, HELUKABEL
Spiral wound stainless steel tube with high tensile and torsional strength.
Applications
- Robotics
- Steel and aluminium foundry industry
- Maschine and apparatus building
- Off-shore-industry
- Security
- Metal, glass and ceramics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 17 mm | |
| Outer diameter | 21 mm | |
| Material | stainless steel | |
| Colour | gray | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |