90061 | HELU
Corrugated hose, inside Ø 8.8 mm, outside Ø 13.5 mm, PA, black, 90061
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.5692 € *
Available in 5 Days: 1,500 mtr. - if ordered today
Corrugated tube, 90061, HELUKABEL
The 90061 corrugated tube has a high mechanical strength and it offers a simple installation of pre-fabricated lines. The dividable and reclosable cable protection tube for subsequent mechanical protection of the cables.
Features
- Halogen-free
- Resistant to: fuels, mineral oils, greases
- Trouble-free retrofitting
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 8.8 mm | |
| Outer diameter | 13.5 mm | |
| Nominal width | 10 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |