806550 | HELU
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 5 m, green, 806550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3156 € *
Available in 5 Days: 30 pcs. - if ordered today
Patch cable, 806550, HELUKABEL
Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for permanent moving applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |