806411 | HELU

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 2 m, green, 806411

Order No.: 87F4485
EAN: 4060892318559
MPN:
806411
Series: HELUKAT
806411 HELU Patch Cables, Telephone Cables Image 1
806411 HELU Patch Cables, Telephone Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1102 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
22.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.1102 €

Patch cable, 806411, HELUKABEL

Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for permanent flexible applications.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour green
Category Cat 5e
Material PUR
Halogen free Yes
Pin configuration 1:1
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes