11007752 | HELU

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, green, 11007752

Order No.: 93F9160
EAN: 4060892318313
MPN:
11007752
11007752 HELU Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0301 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
14.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.0301 €

Patch cable, 11007752, HELUKABEL

Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for normal extra flexible applications.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes