97281 | HELU
Insulating tube, inside Ø 18 mm, black, PVC, -20 to 85 °C, 97281
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.9155 € *
Standard delivery time from the manufacturer is: 6 Weeks
Insulating tube, 97281, HELUKABEL
PVC insulating tube for retrospective insulating of bundling wires and lines.
Features
- Silicone-free
- Cadmium-free
- Self-extinguishing
- Weather-resistant
- Lead-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 18 mm | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |