94746 | HELU
Insulating tube, inside Ø 14 mm, natural, silicone, -60 to 200 °C, 94746
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4510 € *
Available: 50 mtr.
Available in 5 Days: 200 mtr. - if ordered today
Silicone insulating tube, 94746, HELUKABEL
The 94746 silicone insulating tube is used for insulating bundling wires and lines.
Features
- Softener free
- Heavy metal free
- Physiologically and toxicologically harmless
- Good chemical resistance
- Weather-resistant
- Ozone-resistant
- UV resistant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 14 mm | |
| Wall thickness | 0.8 mm | |
| Colour | natural | |
| Material | silicone | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |