92294 | HELU

Insulating tube, inside Ø 16.1 mm, green/yellow, PVC, -20 to 105 °C, 92294

Order No.: 90F9048
EAN: 4060892392504
MPN:
92294
Series: PVC-IC
92294 HELU Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.7362 € *
Available in 5 Days: 25 mtr. - if ordered today
Total Price:
118.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
4.7362 €

Insulating tube, 92294, HELUKABEL

PVC insulating tube for insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 16.1 mm
Wall thickness 0.8 mm
Colour green/yellow
Material PVC
min. operating temperature -20 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes