92286 | HELU

Insulating tube, inside Ø 4.1 mm, green/yellow, PVC, -20 to 105 °C, 92286

Order No.: 90F9114
EAN: 4060892392450
MPN:
92286
Series: PVC-IC
92286 HELU Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.9163 € *
Available in 5 Days: 500 mtr. - if ordered today
Total Price:
45.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
0.9163 €

Insulating tube, 92286, HELUKABEL

PVC insulating tube for insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 4.1 mm
Wall thickness 0.5 mm
Colour green/yellow
Material PVC
min. operating temperature -20 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes