92215 | HELU
Insulating tube, inside Ø 8.1 mm, green, PVC, -20 to 105 °C, 92215
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.1543 € *
Available in 5 Days: 150 mtr. - if ordered today
Insulating tube, 92215, HELUKABEL
PVC insulating tube for insulating of bundling wires and lines.
Features
- Silicone-free
- Cadmium-free
- Self-extinguishing
- Weather-resistant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 8.1 mm | |
| Wall thickness | 0.7 mm | |
| Colour | green | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |