92186 | HELU
Insulating tube, inside Ø 5.1 mm, orange, PVC, -20 to 105 °C, 92186
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6188 € *
Available in 5 Days: 450 mtr. - if ordered today
Insulating tube, 92186, HELUKABEL
PVC insulating tube for insulating of bundling wires and lines.
Features
- Silicone-free
- Cadmium-free
- Self-extinguishing
- Weather-resistant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 5.1 mm | |
| Wall thickness | 0.6 mm | |
| Colour | orange | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |