713546 | HELU
XLPO-photovoltaic cable, halogen free, SOLARFLEX-X H1Z2Z2-K, 4.0 mm², AWG 12, blue, outer Ø 5.9 mm, 713546
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.8564 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.6303 €
50 mtr.
1.4875 €
100 mtr.
1.2614 €
500 mtr.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Solar cable, 713546, HELUKABEL
The 713546 is a cross-linked single core cable used for wiring solar modules. Suitable for direct burial; recommendation: laying in pipes. Not suitable for permanent installation in water. The maximum permissible DC voltage of the system in which the cable is installed must not exceed 1.8 kV. The cable is suitable for use in and on devices and systems with protective insulation (protection class II).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photovoltaic cable | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Colour | blue | |
| Core insulation material | XLPO | |
| Outer diameter | 5.9 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 1000 V | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |