69891 | HELU
PVC-switching strand, FÜNFNORM H07V2-K, 10 mm², AWG 8, orange/dark blue, outer Ø 6.6 mm, 69891
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.6057 € *
Available in 5 Days: 4,575 mtr. - if ordered today
Single core, 69891, HELUKABEL
The 69891 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | orange/dark blue | |
| Core insulation material | PVC | |
| Outer diameter | 6.6 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | 5 °C to 90 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |