69857 | HELU

PVC-switching strand, FÜNFNORM H07V2-K, 1.5 mm², AWG 16, blue/orange, outer Ø 3.05 mm, 69857

Order No.: 93F9400
EAN: 4060892197253
MPN:
69857
69857 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.6783 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
206.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
0.6783 €

Single core, 69857, HELUKABEL

The 69857 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour blue/orange
Core insulation material PVC
Outer diameter 3.05 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) 5 °C to 90 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes