69632 | HELU
PVC-drag chains conductor line, Single 602-RC-CY-.., 10 mm², AWG 8, orange, outer Ø 10 mm, 69632
NCNR (non cancelable / non returnable)
Single core cable, 69632, HELUKABEL
High flexible special single core screened cable for drag chains is used for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms. It is designed for exportorientated machinery manufacturer for flexible applications in machineries, machine tools, robot technics, for movable automated machinery parts. This cable is particulary suitable for the interference-free transmission in instrumentation and control engineering applications.
Features
- Largely resistant to oil
| Filter | Property | Value |
|---|---|---|
| Product type | drag chains conductor line | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | orange | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 10 mm | |
| Halogen free | No | |
| Standard number | UL, CSA | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 600 V | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |