69601 | HELU
PVC-drag chains conductor line, Single 602-RC-.., 10 mm², AWG 8, black, outer Ø 9.4 mm, 69601
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.1174 € *
Standard delivery time from the manufacturer is: 6 Weeks
Single core cable, 69601, HELUKABEL
High flexible special single core cable for drag chains is used for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry and moist locations as well as for outdoor use. It is designed for exportorientated machinery manufacturer for flexible applications in machineries, machine tools, robot technics, for movable automated machinery parts.
Features
- Largely resistant to oil
- For outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drag chains conductor line | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | black | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 9.4 mm | |
| Halogen free | No | |
| Standard number | UL, CSA | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 600 V | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |