64205 | HELU

PVC-switching strand, FÜNFNORM H07V2-K, 16 mm², AWG 6, blue, outer Ø 8.1 mm, 64205

Order No.: 93F5130
EAN: 4099891184155
MPN:
64205
64205 HELU Insulated stranded wires Image 1
64205 HELU Insulated stranded wires Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.9623 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
754.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
4.9623 €

Stranded wire, 64205, HELUKABEL

The 64205 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 16 mm²
AWG cross-section AWG 6
Colour blue
Core insulation material PVC
Outer diameter 8.1 mm
Halogen free No
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Reel with 152 meters
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15