64128 | HELU

PVC-switching strand, FÜNFNORM H07V2-K, 1.5 mm², AWG 16, white, outer Ø 3.05 mm, 64128

Order No.: 93F5070
EAN: 4099891183592
MPN:
64128
64128 HELU Insulated stranded wires Image 1
64128 HELU Insulated stranded wires Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.6783 € *
Available in 5 Days: 4,560 mtr. - if ordered today
Total Price:
103.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
0.6783 €

Stranded wire, 64128, HELUKABEL

The 64128 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour white
Core insulation material PVC
Outer diameter 3.05 mm
Halogen free No
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Test voltage 2.5 kV
Logistics
Property Value
Original Packaging Reel with 152 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes