63506 | HELU

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1007, 0.13 mm², AWG 26, gray, outer Ø 1.4 mm, 63506

Order No.: 93F6088
EAN: 4060892206306
MPN:
63506
63506 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.2737 € *
Available in 5 Days: 9,150 mtr. - if ordered today
Total Price:
83.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
0.2737 €

Stranded wire, 63506, HELUKABEL

The 63506 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.13 mm²
AWG cross-section AWG 26
Colour gray
Core insulation material PVC
Outer diameter 1.4 mm
Halogen free No
Standard number UL, CSA
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Bending radius moved 14 mm
Bending radius unmoved 7 mm
Rated voltage UL/CSA 300 V
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes