63488 | HELU

PVC-switching strand, FÜNFNORM H07V2-K, 6.0 mm², AWG 10, orange/black, outer Ø 4.8 mm, 63488

Order No.: 93F5023
EAN: 4099891183158
MPN:
63488
63488 HELU Insulated stranded wires Image 1
63488 HELU Insulated stranded wires Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.1896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
332.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
2.1896 €

Stranded wire, 63488, HELUKABEL

The 63488 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour orange/black
Core insulation material PVC
Outer diameter 4.8 mm
Halogen free No
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Reel with 152 meters
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15