63431 | HELU

PVC-switching strand, FÜNFNORM H07V2-K, 4.0 mm², AWG 12, white/red, outer Ø 4.1 mm, 63431

Order No.: 93F9411
EAN: 4060892189494
MPN:
63431
63431 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4994 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
457.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
1.4994 €

Single core, 63431, HELUKABEL

The 63431 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Colour white/red
Core insulation material PVC
Outer diameter 4.1 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) 5 °C to 90 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes