62403 | HELU
PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1007, 1.32 mm², AWG 16, brown, outer Ø 2.7 mm, 62403
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6902 € *
Available in 5 Days: 915 mtr. - if ordered today
Stranded wire, 62403, HELUKABEL
The 62403 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.32 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | brown | |
| Core insulation material | PVC | |
| Outer diameter | 2.7 mm | |
| Halogen free | No | |
| Standard number | UL, CSA | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C | |
| Bending radius moved | 27 mm | |
| Bending radius unmoved | 13.7 mm | |
| Rated voltage UL/CSA | 300 V | |
| Test voltage | 5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |