61877 | HELU
XLPO-switching strand, halogen free, HELUTHERM 145 UL/CSA 300V, AWG 16, white, outer Ø 2.4 mm, 61877
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7616 € *
Standard delivery time from the manufacturer is: 6 Weeks
Switching strand, 61877, HELUKABEL
The 61877 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction; suitable for laying in tubes, on and under plaster as well as closed installation ducts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 16 | |
| Colour | white | |
| Core insulation material | XLPO | |
| Outer diameter | 2.4 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -55 °C to 145 °C | |
| Temperature range (active) | -35 °C to 120 °C | |
| Rated voltage UL/CSA | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |