61113 | HELU

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 21.4 mm², AWG 4, green/yellow, outer Ø 9.9 mm, 61113

Order No.: 93F6030
EAN: 4060892208621
MPN:
61113
61113 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.6509 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,943.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
9.6509 €

Stranded wire, 61113, HELUKABEL

The 61113 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 21.4 mm²
AWG cross-section AWG 4
Colour green/yellow
Core insulation material PVC
Outer diameter 9.9 mm
Halogen free No
Standard number UL, CSA
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Bending radius moved 99 mm
Bending radius unmoved 49.5 mm
Rated voltage UL/CSA 600 V
Test voltage 10 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes