60904 | HELU

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 8.51 mm², AWG 8, red, outer Ø 6.5 mm, 60904

Order No.: 93F6033
EAN: 4060892208201
MPN:
60904
60904 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.0936 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,248.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
4.0936 €

Stranded wire, 60904, HELUKABEL

The 60904 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 8.51 mm²
AWG cross-section AWG 8
Colour red
Core insulation material PVC
Outer diameter 6.5 mm
Halogen free No
Standard number UL, CSA
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Bending radius moved 65 mm
Bending radius unmoved 32.5 mm
Rated voltage UL/CSA 600 V
Test voltage 10 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes