60305 | HELU

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 0.56 mm², AWG 20, white, outer Ø 2.6 mm, 60305

Order No.: 93F6007
EAN: 4060892207198
MPN:
60305
60305 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4879 € *
Available in 5 Days: 2,745 mtr. - if ordered today
Total Price:
148.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
0.4879 €

Stranded wire, 60305, HELUKABEL

The 60305 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.56 mm²
AWG cross-section AWG 20
Colour white
Core insulation material PVC
Outer diameter 2.6 mm
Halogen free No
Standard number UL, CSA
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Bending radius moved 26 mm
Bending radius unmoved 13 mm
Rated voltage UL/CSA 600 V
Test voltage 7.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes