60203 | HELU
PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 0.36 mm², AWG 22, brown, outer Ø 2.4 mm, 60203
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4046 € *
Available in 5 Days: 9,150 mtr. - if ordered today
Stranded wire, 60203, HELUKABEL
The 60203 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.36 mm² | |
| AWG cross-section | AWG 22 | |
| Colour | brown | |
| Core insulation material | PVC | |
| Outer diameter | 2.4 mm | |
| Halogen free | No | |
| Standard number | UL, CSA | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Bending radius moved | 24 mm | |
| Bending radius unmoved | 12 mm | |
| Rated voltage UL/CSA | 600 V | |
| Test voltage | 7.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |